Wera 05003881001 Belt A 2 Zyklop In-Hex-Plus Bit Socket Set With HF, 1/4" Drive

MPN
05003881001
Brand
Wera
EAN-13
4013288190765
Order Code
86-5847
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £66.82 £66.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This robust textile belt socket set has the typical Wera design and features the Twist To Unlock mechanism that ensures a secure fit and simple removal of the socket. The "Take It Easy" tool finder with colour coding according to size allows you to select the right tool quickly and easily.

This belt houses an 8-piece Zyklop 1/4" In-Hex-Plus bits socket set, with each socket having a holding function that retains screws/bolts/nuts when approaching the workpiece, reducing the risk of dropping the part.
  • 1/4" Socket set for hexagon socket screws on a handy belt
  • Includes a snap hook for secure fastening to a belt loop or pocket
  • Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
Type Belt A 2 Zyklop In-Hex-Plus
Drive Size 1/4in
Number of Pieces 8
Connection size 6.35mm
Height 45mm
Length 266mm
Number of hexagonal sockets 0
Number of socket spanners 0
Number of sockets for screwdriver 0
Number of Torx sockets 8
Packaging Bag
Total number of tools 8
Weight 251g
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot