Wera 05003880001 Belt A 1 Zyklop Socket Set With Holding Function, 1/4" Drive

MPN
05003880001
Brand
Wera
EAN-13
4013288190758
Order Code
86-5846
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

This robust textile belt socket set has the typical Wera design and features the Twist To Unlock mechanism that ensures a secure fit and simple removal of the socket. The "Take It Easy" tool finder with colour coding according to size allows you to select the right tool quickly and easily.

This belt houses a 10-piece Zyklop 1/4" socket set, with each socket having a holding function that retains screws/bolts/nuts when approaching the workpiece, reducing the risk of dropping the part.
  • 1/4" Socket set on a handy belt
  • Includes a snap hook for secure fastening to a belt loop or pocket
  • Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
Type Belt A 1 Zyklop socket set
Drive Size 1/4in
Number of Pieces 10
Connection size 6.35mm
Height 50mm
Length 265mm
Number of hexagonal sockets 0
Number of socket spanners 9
Number of sockets for screwdriver 0
Number of Torx sockets 0
Packaging Bag
Total number of tools 10
Weight 275g
Width 73mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot