Wera 05003756001 SA 12 HF Socket Set Zyklop Metal Switch 1/4" Drive 13pc

MPN
05003756001
Brand
Wera
EAN-13
4013288190987
Order Code
86-5683
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £110.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wera's 8100 SA 12 HF metric ratchet set is an incredibly compact ratchet set containing 13-pieces packed in a robust textile box.

The sockets benefit from a holding facility (HF in part number) that retains screws or bolts on the tool for single-handed use.


  • The set consists of 1 each of the following:
  • 8004 A 1/4in. square drive ratchet handle
  • 8794 LA 1/4in. square drive x 150mm extension bar
  • 8794 A 1/4in. square drive x 56mm extension bar
  • 8790 HMA HF hex sockets: 5, 5.5, 6, 7, 8, 10, 11, 12 & 13mm
  • Nut removing tool
  • Textile storage box
  • Wera type 05003756001, 8100 SA 12
Type Hex sockets
Drive Size 1/4in
Number of Pieces 13
Connection size 6.35mm
Height 48mm
Length 196mm
Number of hexagonal sockets 0
Number of socket spanners 9
Number of sockets for screwdriver 0
Number of Torx sockets 0
Packaging Bag
Total number of tools 13
Weight 557g
Width 93mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot