Wera's 8100 SA metric ratchet set is an incredibly compact ratchet set containing 42-pieces packed in a robust textile box.
Many of the bits and sockets benefit from a holding facility (HF in part number) that retains screws or bolts on the tool for single-handed use.
- The set consists of 1 each of the following:
- 8000 A 1/4in. square drive ratchet handle
- 8796 LA 1/4in. square drive x 150mm extension bar
- 8794 A 1/4in. square drive x 56mm extension bar
- 8790 HMA HF hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 & 14mm
- 8767 A HF Torx bits: TX 8, 9, 10, 15, 20, 25, 27, 30 & 40
- 8740 A hex bits: 2 & 2.5mm
- 8740 A HF hex bits: 3, 4, 5, 6, 7 & 8mm
- 8751 A Philips screwdriver bits: PH 1, PH 2 & PH 3
- 8755 A Pozidriv screwdriver bits: PZ 1, PZ 2 & PZ3
- 8700 A FL: slotted screwdriver bits: 5.5 x 0.8mm & 6.5 x 1.2mm
- Nut removing tool
- Textile storage box
- Wera type 05003755001, 8100 SA
| Type |
Metric |
| Drive Size |
1/4in |
| Number of Pieces |
42 |
| Connection size |
6.35mm |
| Height |
70mm |
| Length |
220mm |
| Number of hexagonal sockets |
8 |
| Number of socket spanners |
13 |
| Number of sockets for screwdriver |
0 |
| Number of Torx sockets |
9 |
| Packaging |
Bag |
| Total number of tools |
42 |
| Weight |
1240g |
| Width |
140mm |
To use this facility please Sign In.
Sign In