Wera 05003669001 8790 FA Zyklop Shallow Socket 1/4in Drive 6mm

Order Code:

97-5757

Brand: Wera MPN: 05003669001 EAN-13: 4013288179661
Qty Unit Price (Ex VAT)
2+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The Wera 8790 FA Shallow Sockets are designed to work in conjunction with the 8005 Zyklop Mini 2 ratchet. When used with the Zyklop Mini 2 ratchet the sockets are housed inside, allowing the user to work with minimal clearance. They can also be used as standard with 1/4in Square Drive ratchets.

The Wera 8790 FA Zyklop Shallow 1/4in Socket has the following specification:

Size: 6mm.


Type Socket
Connection size 1/4 inch
Double hex insert false
For impact screwdriver false
Height 11mm
Isolation protection 1000 V false
Length 18mm
VDE Tested false
Weight 8g
Width 11mm
Wrench width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot