Wera 05003668001 8790FA Zyklop Shallow Socket 1/4in Drive 5.5mm

MPN
05003668001
Brand
Wera
EAN-13
4013288179654
Order Code
97-5756
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 15 availableBack-order availability date - 03/10/2026

The Wera 8790 FA Shallow Sockets are designed to work in conjunction with the 8005 Zyklop Mini 2 ratchet. When used with the Zyklop Mini 2 ratchet the sockets are housed inside, allowing the user to work with minimal clearance. They can also be used as standard with 1/4in Square Drive ratchets.

The Wera 8790 FA Zyklop Shallow 1/4in Socket has the following specification:

Size: 5.5mm.


Type Socket
Drive Size 1/4inch
Socket Size 5.5mm
Material Chromium-vanadium steel
Double hex insert false
For impact screwdriver false
Height 11mm
Isolation protection 1000 V false
Length 18mm
VDE Tested false
Weight 8g
Width 11mm
Wrench width 5.5mm

Reviews

Be the first to submit a review

Trustpilot