Christmas Opening Hours and Delivery Dates here

Wera 05003646001 8100SC/3 23-Piece Zyklop Imperial Ratchet Set, 1/2in Drive

Order Code:

54-6798

Brand: Wera MPN: 05003646001 EAN-13: 4013288121196
  • Country of Origin:
  • View All

Discontinued


This set from Wera includes 1 Zyklop ratchet with 1/2in drive, long and short extensions with free-turning sleeve, 1 sliding T-handle and 1 universal joint, plus a selection of 18 imperial Zyklop sockets, supplied in a strong metal case.


  • Height 69mm
  • Length 362mm
  • Width 307mm
  • Weight 5790g

Set includes the following sockets: 3/8in, 7/16in, 1/2in, 9/16in, 19/32in, 5/8in, 11/16in, 3/4in, 25/32in, 13/16in, 7/8in, 15/16in, 31/32in, 1in, 1 1/16in, 1 1/8in, 1 3/16in, 1 1/4in.
Type Ratchet set
Number of Pieces 23
Material Steel
Measurement 3/8 to 1.1/4in
Socket Type Imperial

Trustpilot