Wera 05003636001 8789 C Zyklop Sliding T-Handle, 1/2in Drive

Order Code:

54-6815

Brand: Wera MPN: 05003636001 EAN-13: 4013288121530
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

This Zyklop sliding T-handle from Wera is made from brushed chrome-plated chrome vanadium and has a 1/2in square drive socket with a ball lock.


  • Length 250mm
  • Weight 352g
Type Sliding T
Drive Size 1/2in
Overall Length 250mm
Connection size 12.5mm
Height 24mm
Isolation protection 1000 V false
Rectangular wrench 12.5 mm (1/2 inch)
VDE Tested false
Weight 368g
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot