Christmas Opening Hours and Delivery Dates here

Wera 05003620001 HMC Zyklop Ratchet 1/2in Socket 1/2in

Order Code:

54-6769

Brand: Wera MPN: 05003620001 EAN-13: 4013288120823
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

This 1/2in socket from Wera can be used with a Zyklop ratchet with 1/2in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools. There is a knurled base for precision handling in manual operations.


  • Length 100mm
  • Width 70mm
  • Spanner width: 1/2"
  • Weight 62g
Type Zyklop ratchet
Socket Size 1/2in
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot