Christmas Opening Hours and Delivery Dates here

Wera 05003604001 8790 HMC Zyklop Socket 1/2" Drive 13mm

Order Code:

54-6753

Brand: Wera MPN: 05003604001 EAN-13: 4013288120663
  • Quickly find another product in this range by Socket Size:

Qty Was Unit Price (Ex VAT)
1+ £6.51 £4.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This 13mm socket from Wera can be used with a Zyklop ratchet with 1/2in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools. There is a knurled base for precision handling in manual operations.


  • Length 100mm
  • Width 70mm
  • Spanner width: 13mm
  • Weight 61.5g
Type Zyklop ratchet
Socket Size 13mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot