Christmas Opening Hours and Delivery Dates here

Wera 05003594001 8100SB2 43-Piece Zyklop Metric Ratchet Set, 3/8in Drive

Order Code:

54-6794

Brand: Wera MPN: 05003594001 EAN-13: 4013288121141
  • Country of Origin: Czech Republic
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £214.41 £175.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 days

This set from Wera includes 1 Zyklop ratchet with 3/8in drive, long and short extensions with free-turning sleeve, 1 sliding T-handle and 1 universal joint, plus a selection of 18 metric Zyklop sockets and 18 bits, supplied in a strong metal case.


  • Height 55mm
  • Length 295mm
  • Width 238mm
  • Weight 2802g


Type Zyklop
Drive Size 3/8in
Number of Pieces 43
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot