Wera 05003570001 HMB Zyklop Ratchet 3/8in Socket 5/16in

Order Code:

54-6739

Brand: Wera MPN: 05003570001 EAN-13: 4013288120502
Qty Was Unit Price (Ex VAT)
1+ £11.00 £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 30/03/2026

This 5/16in socket from Wera can be used with a Zyklop ratchet with 3/8in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Length 29mm
  • Width 18mm
  • Socket width: 5/16"
  • Weight 27.5g
Type Zyklop ratchet
Socket Size 5/16in
Connection size 3/8 inch
Double hex insert false
For impact screwdriver false
Height 20mm
Isolation protection 1000 V false
Length 96mm
Material Chrome Vanadium Steel
VDE tested false
Weight 32g
Width 44mm
Wrench width (inch) 5/16 inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot