Wera 05003568001 HMB Zyklop Ratchet 3/8in Socket 24mm

Order Code:

54-6737

Brand: Wera MPN: 05003568001 EAN-13: 4013288120489
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

This 24mm socket from Wera can be used with a Zyklop ratchet with 3/8in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Length 32mm
  • Width 25mm
  • Socket width: 24mm
  • Weight 88.5g
Type Zyklop ratchet
Socket Size 24mm
Connection size 3/8 inch
Double hex insert false
For impact screwdriver false
Height 32mm
Isolation protection 1000 V false
Length 99mm
Material Chrome Vanadium Steel
VDE tested false
Weight 101g
Width 44mm
Wrench width 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot