Wera 05003563001 HMB Zyklop Ratchet 3/8in Socket 18mm

Order Code:

54-6732

Brand: Wera MPN: 05003563001 EAN-13: 4013288120434
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 30/03/2026

This 18mm socket from Wera can be used with a Zyklop ratchet with 3/8in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Length 30mm
  • Width 24mm
  • Socket width: 18mm
  • Weight 57.5g
Type Zyklop ratchet
Socket Size 18mm
Connection size 3/8 inch
Double hex insert false
For impact screwdriver false
Height 25mm
Isolation protection 1000 V false
Length 98mm
Material Chrome Vanadium Steel
VDE tested false
Weight 66.5g
Width 44mm
Wrench width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot