Wera 05003561001 HMB Zyklop Ratchet 3/8in Socket 16mm

Order Code:

54-6730

Brand: Wera MPN: 05003561001 EAN-13: 4013288120410
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 30/03/2026

This 16mm socket from Wera can be used with a Zyklop ratchet with 3/8in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Length 30mm
  • Width 24mm
  • Socket width: 16mm
  • Weight 55.5g
Type Zyklop ratchet
Socket Size 16mm
Connection size 3/8 inch
Double hex insert false
For impact screwdriver false
Height 24mm
Isolation protection 1000 V false
Length 98mm
Material Chrome Vanadium Steel
VDE tested false
Weight 65g
Width 44mm
Wrench width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot