Wera 05003559001 HMB Zyklop Ratchet 3/8in Socket 14mm

Order Code:

54-6728

Brand: Wera MPN: 05003559001 EAN-13: 4013288120397
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 30/03/2026

This 14mm socket from Wera can be used with a Zyklop ratchet with 3/8in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Length 29mm
  • Width 22mm
  • Socket width: 14mm
  • Weight 43.5g
Type Zyklop ratchet
Socket Size 14mm
Connection size 3/8 inch
Double hex insert false
For impact screwdriver false
Height 22mm
Isolation protection 1000 V false
Length 96mm
Material Chrome Vanadium Steel
VDE tested false
Weight 51g
Width 44mm
Wrench width 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot