Wera 05003552001 HMB Zyklop Ratchet 3/8in Socket 7mm

Order Code:

54-6721

Brand: Wera MPN: 05003552001 EAN-13: 4013288120328
Qty Was Unit Price (Ex VAT)
1+ £5.16 £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 10/05/2026

This 7mm socket from Wera can be used with a Zyklop ratchet with 3/8in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Length 29mm
  • Width 18mm
  • Socket width: 7mm
  • Weight 27g
Type Zyklop ratchet
Socket Size 7mm
Material Chrome Vanadium Steel
Connection size 3/8inch
Double hex insert false
For impact screwdriver false
Height 20mm
Isolation protection 1000 V false
Length 96mm
VDE Tested false
Weight 34.5g
Width 44mm
Wrench width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot