Wera 05003535001 8100 SA4 41-Piece Zyklop Imperial Ratchet Set, 1/4in Drive

MPN
05003535001
Brand
Wera
EAN-13
4013288121127
Order Code
54-6793
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £210.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This 41-piece set from Wera includes 1 Zyklop ratchet with 1/4in drive, 10 imperial sockets plus long and short extensions (with free-turning sleeve), a wobble extension, a sliding T-handle, a universal joint, 1 adaptor with quick-release chuck and 24 assorted bits, supplied in a strong metal case.


  • Case height 50mm
  • Case length 225mm
  • Case width 162mm
  • Weight 1293g
Type Imperial
Drive Size 1/4in
Number of Pieces 41
Connection size 6.35mm
Height 50mm
Length 215mm
Number of socket spanners 10
Packaging Metal box
Total number of tools 41
Weight 1453g
Width 170mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot