Wera 05003522001 HMA Zyklop Ratchet 1/4in Socket 1/2in

MPN
05003522001
Brand
Wera
EAN-13
4013288120298
Order Code
54-6718
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 15 availableBack-order availability date - 03/10/2026

This 1/2in socket from Wera can be used with a Zyklop ratchet with 1/4in drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Knurled base for precision handling in manual operations
  • Length 100mm
  • Width 70mm
  • Spanner width: 1/2"
  • Weight 23.5g
Type Zyklop ratchet
Drive Size 1/4inch
Socket Size 1/2in
Material Chrome Vanadium Steel
Double hex insert false
For impact screwdriver false
Height 20mm
Isolation protection 1000 V false
Length 90mm
VDE Tested false
Weight 29g
Width 44mm
Wrench width (inch) 9/16inch

Reviews

Be the first to submit a review

Trustpilot