Wera 05003375001 8767 A HF/1 TX Socket Set 1/4"/100mm Metric Zyklop 4pc

MPN
05003375001
Brand
Wera
EAN-13
4013288191014
Order Code
86-5678
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £36.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A 4-piece long Torx bit socket set with 1/4 inch square drive. The bits have a holding function that retains the screws on the bit for convenient screwdriving with reduced risk of losing the screw when addressing the workpiece.


  • 1/4in. square drive
  • Torx bit sockets with holding function
  • Holding function retains screws on the bit
  • Knurling on base of socket for grip when used manually
  • Chrome vanadium steel, matt chrome-plated
  • 1x TX 25 x 107mm
  • 1x TX 27 x 107mm
  • 1x TX 30 x 107mm
  • 1x TX 40 x 107mm
  • Wera type 05003375001, 8767 A Torx HF 1
Type Torx
Drive Size 1/4in
Number of Pieces 4
Height 35mm
Length 125mm
Number of bits Torx 4
Number of bits total 4
Packaging Bag
Weight 223g
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot