Wera 05003034001 8740 B HF Zyklop In-Hex 3/8" Bit-Socket 5 x 107mm

Order Code:

86-5779

Brand: Wera MPN: 05003034001 EAN-13: 4013288188656
Qty Was Unit Price (Ex VAT)
1+ £10.53 £10.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

This Wera 8740 B HF Zyklop bit-socket has a 3/8in. square drive and contains a 5mm hex-plus driver bit with holding function. The holding function is extremely convenient for screwdriving, with reduced risk of dropping the screw when addressing the workpiece.

Hex-plus tools have larger contact surfaces to prevent rounding-out damage to the hex screw head while remaining compatible with all hexagon socket headed screws.


  • Size: 5mm
  • Length: 107mm
  • Suitable for manual and non-impact tools
  • Holding function retains screws on the tool
  • Colour-coded for size
  • Knurled lower end for more grip when using manually
  • Chrome vanadium steel, matt chrome-plated
  • Wera type 05003034001, 8740 B HF Zyklop series
Type Hex bit
Socket Size 5mm
Material Chrome Vanadium Steel
Blade Length 81mm
Connection size 9.53mm
Diameter 17.5mm
Dimension 5mm
Height 22mm
Isolation protection 1000 V false
Length 175mm
VDE Tested false
Weight 55g
Width 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot