Draper 04597 26" Combined Roller Cabinet and Tool Chest (15 Drawers)

MPN
04597
Brand
Draper
EAN-13
5010559045976
Order Code
91-9398
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £360.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 23/10/2026


Fifteen drawer combined roller cabinet and tool chest. Attached with braked and swiveling castors and pulling handle for easy manoeuvrability. Manufactured from sheet steel with a protective powder coated finish. Drawers are fitted with ball bearing runners delivering a smooth operation and a secure locking system with two keys. Carton packed on pallet.

  • Combined Roller Cabinet and Tool Chest overall size:
  • W 877 x D 520 x H 1575mm (including castors)
  • Weight: 95kg
  • Tool Chest
  • Drawer Configuration:
  • 4x W 570 x D 410 x H 48mm
  • 1x W 570 x D 410 x H 74.5mm
  • Overall size:
  • W 660 x D 445 x H 430mm
  • Intermediate Tool Chest
  • Drawer Configuration:
  • 2x W 570 x D 410 x H 48mm
  • 1x W 570 x D 410 x H 74mm
  • Overall size:
  • W 670 x D 451 x H 265mm
  • Roller Cabinet
  • Drawer Configuration:
  • 1x W 570 x D 410 x H 48mm
  • 3x W 570 x D 410 x H 74.5mm
  • 2x W 572 x D 408 x H 100.5mm
  • 1x W 570 x D 410 x H 153.5mm
  • Overall size:
  • W 680 x D 458 x H 945mm
Type Combined Cabinet and Chest
Colour Grey
Number of Drawers 15
Size 680 x 458 x 1472mm

Reviews

Be the first to submit a review

Trustpilot