Christmas Opening Hours and Delivery Dates here

Liberon 044525 Natural Finish Interior Varnish Clear Matt 1 litre

Order Code:

96-4782

Brand: Liberon MPN: 044525 EAN-13: 3282390074381

Discontinued


Liberon Natural Finish Interior Varnish is a hardwearing and long-lasting varnish which is ideal for use on soft or hardwood furniture and most interior woodwork; such as skirting boards, doors, work surfaces and panelling. Keeping the natural feel and look of the timber Natural Finish Interior Varnish uses a non-yellowing and quick drying formula. It is water-based with a low VOC and quick drying.

EN71 Part 3 approved - safe for toys.

Approved by the Guild of Master Craftsmen

Coverage: 10-12m² per litre
Drying time: Minimum 2 hours
Application: Brush or spray
Usage: Interior.

The Liberon LIBELNFIVCS natural finish varnish has the following specifications:
Pack size: 1 litre
Finish: Clear Matt.


Type Varnish

Trustpilot