Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Phoenix Contact 0443065 Din Rail Terminal Block Screw 15.2mm Yellow Green

Order Code:  

51-4913

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 0443065 Copy to clipboard EAN-13: 4017918002305
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.27
50+ £9.23
100+ £8.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 27/05/2024

Din Rail terminal block from Phoenix Contact, screw connection, 15.2mm width.


  • Yellow and green colour
  • Length 55mm
  • Connection cross-section 0.75-35mm²

Check the current rating of the supporting rails.
Body Style Horizontal
Termination Screw
Wire Gauge 2AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review