ABUS 04294 WA50 Wall Anchor

Order Code:

95-0636

Brand: ABUS MPN: 04294 EAN-13: 4003318042942

Discontinued


The ABUS WA50 Wall Anchor is made from hardened steel with a weatherproof finish. It has been primarly designed for wall mounting, however it can also be floor mounted depending on user requirements. Large enough to take a 12mm chain. The anchor allows the locking of two-wheel vehicles in garages, cellars, on driveways, etc.

Mounting accessories included.

Specifcation:

Height: 80mm
Width: 110mm


Type Padlock

Trustpilot