BKL 0419021 SMA Reverse Male PCB Mount Vertical 50 Ohm Gold-plated 17mm High

MPN
419021
Brand
BKL
Order Code
54-6148
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.80
10+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

BKL Electronics 0419021 SMA plug connecters are used mainly for applications in the frequency ranges 1GHz to 18/26.5GHz (depending upon the design). SMA stands for Sub-Miniature-A. The male SMA connectors have a central pin and an internal thread whilst Reverse SMA (RP-SMA) male connectors have central socket contact and an internal thread. They have a high mechanical strength owing to the 8mm screw lock.


  • Connection : Print
  • Connector type: Plug, vertical mount
  • Connector type : SMA reverse polarity connector
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 419021
  • Material: Gold-plated
  • Specification: (socket contact) 180º PCB version
Type Reverse Male SMA
Impedance 50Ω
Mounting Direction Straight
Cable Type N/A (PCB Mount)
Connection Type Reverse SMA
Frequency 12GHz
Mounting method Solder
Mounting Type PCB
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot