BKL 0409055 SMA Male Terminator 50 Ohm Gold-plated

MPN
0409055
Brand
BKL
Order Code
54-6311
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.64
10+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

BKL Electronics 0409055 This male connector is for unused SMA ports to help prevent reflections and standing waves.


  • Accessory type (connectors): Terminator
  • Colour: Silver
  • Compatible with connectors: SMA socket
  • Content: 1 pc
Type SMA Male terminator
Impedance 50Ω
Mounting Direction Inline
Colour Silver
Connection Type SMA
Mounting method Screw
Mounting Type SMA Socket
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot