BKL 0403018/10DCR F-Plug Set Basic (10) 7.0mm Diameter Cable

MPN
0403018/10DCR
Brand
BKL
EAN-13
4016138788846
Order Code
54-4506
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.92 £5.03
10+ £5.32 £4.59
100+ £4.63 £4.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BKL Electronics 0403018/10DCR F-plug set basic for 7.0mm diameter cable


  • Content: 1 pc
Type Set of 10
Impedance 75Ω
Mounting Direction Inline
Connection Type F Connector
Frequency 1GHz
Mounting method Crimp
Mounting Type Cable Mount
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot