Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ABB 035620021 Single pole distribution block,160A

ABB 035620021 Single pole distribution block,160A

Order Code:  

28-3485

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: 035620021  Copy to clipboard
 Report an error

Discontinued

A single pole distribution block with a rating of 160A that will help you increase your design options and help to get the job done more efficiently.


  • Manufacturer's part: 35620021
  • Colour: Grey
  • Current Rating: 160A
  • Housing Material: Copper Aluminium Alloy
  • Number of Ways 1
  • Termination Method Screw Down
  • Voltage Rating 600V
  • Dimensions: 60(H) x 35.2(W) x 91(L)mm

Reviews


Be the first to submit a review