Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABB 035610102 7 way DIN rail mounting ground bar

Order Code:  

28-3491

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: 035610102  Copy to clipboard EAN-13: 3472599045552
 Report an error

Discontinued

A 7-way DIN mounting ground bar that will help you increase your design options and help to get the job done more efficiently.


  • Item Number: 035610102
  • Manufacturer: ABB
  • Item Category: Terminal Block
  • Dimensions: 1.15(H) x 2.15(W) x .9(D) inches
  • Weight: .88oz
Type Earthing terminal
Colour Green
Connection Type Screw clamp
Current Rating N/A
Pitch N/A
Voltage Rating N/A
Wire Size N/A

Reviews


Be the first to submit a review