Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ABB 035610015 7 way DIN rail mounting neutral bar

ABB 035610015 7 way DIN rail mounting neutral bar

Order Code:  

28-3483

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: 035610015  Copy to clipboard EAN-13: 3472599045514
 Report an error

Discontinued

A 7-way DIN rail mounting neutral bar that will help you increase your design options and help to get the job done more efficiently.


  • Item Number: 035610015
  • Manufacturer: ABB
  • Item Category: Terminal Block
  • Dimensions: 30.5(H) x 55(W) x 22.9(D)mm
  • Weight: 0.88oz
Type Earthing terminal
Colour N/A
Connection Type Screw clamp
Current Rating N/A
Pitch N/A
Voltage Rating N/A
Wire Size N/A

Reviews


Be the first to submit a review