Pressol 02674 Catalytic Converter Funnel Ø 160mm 1.2L With Strainer

MPN
02674
Brand
Pressol
EAN-13
4103810026744
Order Code
63-8480
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 203 in stock

This polyethylene funnel features a removeable two-step flexible spout and a handle that ensures easy and safe filling. Ideal for fuel filler pipes of vehicles with catalytic converters and other small diameter filling necks.


  • Suitable for industry and the workshop
  • Removeable brass strainer
  • High overflow rim functions as splash guard
  • Oil, acid and fuel resistant
Type Catalytic converter funnel
Material Polyethylene (PE)
Capacity 1.2l
Colour Orange
Diameter 160mm

Reviews

Be the first to submit a review

Trustpilot