Christmas Opening Hours and Delivery Dates here

Ampercell 02610 AmperLED ProfiLED LED Flashlight Torch - Black/Yellow

Order Code:

51-9234

Brand: Ampercell MPN: 02610 EAN-13: 4012895007251

Discontinued


The AmperLED ProfiLED LED Flashlight Torch Black/Yellow is an ideal lamp for the tool box with a luminous 0.5W LED. Practical magnets on the head and base cap allow rapid attachment to metal. Equipped with a pressure switch on the base cap, this torch is a handy, robust and space saving source of light with non-slip rubber coating.
  • Universal use
  • Practical magnets on the head and base cap
  • Splash protection
  • 3 x AAA batteries
  • Black/yellow colour
  • 190mm (L)
  • Rubber-coated plastic material
  • 0.5W power
  • Not watertight
  • 96g weight

Batteries not included

You may also like


Trustpilot