A standard screened mono jack plug of 6.35mm (¼in) nominal diameter with a bright nickel plated body.
- Screened jack plug
- Mono type
- Straight orientation
- 6.35mm connector size
- Solder termination
- 9.8mm cable
- Brass contact material
- Nickel contact plating
- Cable mounting
- 9.8mm diameter
- Knurled body
- Inner cable protector
Type |
Mono |
Orientation |
Straight |
Cable Diameter |
9.8mm |
Material |
Metal |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In