Pressol 02372 043 Funnel Set - PE Ø 50-75-100-120-150-160mm Inc Strainer

MPN
02372 043
Brand
Pressol
EAN-13
4103810023736
Order Code
63-8477
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 184 despatched in 4 working days

A set of polyethylene funnels of various sizes that are suitable for a wide range of applications.


  • Grip tab for comfortable use
  • Suitable for industry and the workshop
  • Oil, acid and fuel resistant
  • Colour orange
  • Removeable brass strainer on 160mm funnel
Type Funnel set
Material Polyethylene (PE)
Capacity 0.05l, 1.2l
Colour Orange
Diameter Various

Reviews

Be the first to submit a review

Trustpilot