ABUS 02362 85/25mm Brass Padlock

MPN
02362
Brand
ABUS
EAN-13
4003318023620
Order Code
95-0478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The ABUS 85 Series Brass Padlocks have a solid brass lock body and high-quality, rust-free inner components. Fitted with a hardened steel shackle with NANO PROTECT™ plating for extreme corrosion resistance and double bolted (30mm and above).

The precision pin cylinder features anti-pick mushroom pins and a paracentric keyway for increased protection against manipulation. Automatic locking: the padlock can be locked without a key, just push down the shackle.

Ideal for securing a wide range of objects. Sizes 20-40mm: for securing valuables/goods of medium value or at an average risk of theft. Sizes 50-70mm: for securing valuables/goods of greater value or at a high risk of theft.

This ABUS 85/25 Brass Padlock has the following specification:

ABUS Security Level: 4
Shackle Width: 14mm
Shackle Height: 14mm
Shackle Diameter: 4mm
Overall Width: 24mm
Overall Height: 44mm
Overall Depth: 12mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot