BKL 0205004/K DIN Speaker Female Plug Screw Terminal with Strain Relief

MPN
0205004/K
Brand
BKL
Order Code
54-3321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.20
10+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 132 in stock

BKL Electronics 0205004/K A DIN standard 2-pin straight female speaker plug with screw terminals. It has an intergal strain relief sleeve.


  • Bend relief : Yes
  • Colour: Black
  • Connection : Screws
  • Connector type: Socket, straight
  • Connector type : Audio jack
  • Contact material: Nickel plated
  • Content: 1 pc
  • Manufacturer part No.: 0205004/K
  • Number of pins: 2
  • Specification: With strain relief sleeve
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 2
Colour Black
Connector Body Material Plastic
Mounting Inline
Number of pins 2
Termination Screw
Type DIN speaker socket

Reviews

Be the first to submit a review

Trustpilot