The Benning Tritest is a Phase Sequence Indicator that will ensure the correct phase rotation and the presence of all 3-phase supplies. Ideal for electrical work on commercial and industrial installations that often requires working on motorised machinery with three phase supplies.
Applications include the easy and quick check of the phase (phase) and the Rotary Field in electrical systems and equipment. Compact and simple test equipment for domestic use. Ideal for fast troubleshooting.
What's in the box?
Tritest Phase Sequence Indicator
Batteries
Instructions and pen clip
- Phase Test at plug and junction boxes: red LED Probe + beep
- Rotating field testing in three-phase networks: green/ red LED Probe for right / left rotation field
- Test phase balance
- Finding cable breaks in isolated and live wires
- LED flashing frequency of the probe tone frequency and increasing the voltage level
- ON / OFF switch with LED for standby phase and phase sequence test
- Voltage Range: 200V to 1000V AC
- Overvoltage category: CAT IV 600 V, IEC / EN 61010-1
- Unbreakable ABS body and simple operation
- Manufacturer's part: Benning 020051 Tritest