Christmas Opening Hours and Delivery Dates here

Metabo 0200033000 DH330 Bench Top Planer 1800W 240V

Order Code:

96-5949

Brand: Metabo MPN: 0200033000 EAN-13: 4003665424477
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £380.00 £331.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working daysBack-order availability date - 27/12/2025

The Metabo DH330 bench top planer is perfect for cleaning up old timbers up to 330 mm wide and 152mm thick. The machine has a feed rate of 7 metres per minute. The two blade cutter block is capable of removing up to 3mm of material at a time.

Specification

Input Power: 1,800 Watt.
No Load Speed: 9,800/min.
Feed Rate: 7m/min.
Chip Removal: Planing 3mm.
Passage Height/Width: 152mm/330mm.
Dimensions (LxWxH): 579x857x574mm.
Weight: 35kg.


Type Planer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot