Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Interlink Electronics FSR400 0.2" Diameter Force Sensing Resistor

Order Code:  

78-4000

  Copy to clipboard
Brand: Interlink Electronics  Copy to clipboard MPN: FSR400 Copy to clipboard
 Report an error

Discontinued

This Force-Sensing Resistor (FSR) has an active area of Ø5.08mm and a thickness of just 0.30mm. Overall length is 38.1mm and the device has a actuating travel of 0.05mm. The FSR is a robust, Polymer Thick Film (PFT) sensor whose material exhibits a resistance change when a force or pressure is applied. The sensitivity and performance of the FSR is optimised for use in human touch control applications such as automotive electronics, medical electronics and industrial PCs.


  • Simple and easy to integrate
  • Actuation force as low as 0.2N
  • Sensitivity range to 20N
  • Cost effective
  • Ultra thin
  • Robust, up to 10 million actuations
Active Area 5.08mm
Actuating Force 0.2N
Force Sensitivity Range 0.2 to 20N
Response Time 3µs
Thickness 0.3mm
Type Force sensing resistor

Reviews


Be the first to submit a review

Trustpilot