Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Suntan TS170A1H104MSAF00R 0.1µF ±20% 50V Y5V Axial Ceramic Capacitor

Order Code:  

11-3560

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS170A1H104MSAF00R  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.096
100+ £0.058
1000+ £0.055

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for expedited delivery
2,501 in Stock, despatched same dayAdditional quantity lead time 12 weeks

A 50V Y5V multilayer axial ceramic capacitor from Suntan with high quality epoxy coating. Supplied on tape cut to customer's requirements.


  • Type 0.1µF
  • Manufacturer's part TS170A1H104MSAF00R
Type Axial leaded
Material Ceramic
Capacitance 100nF
Voltage 50V
Tolerance 20%
Operating Temperature -25 to +85°C
Dimensions 7.5 x 3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review