Christmas Opening Hours and Delivery Dates here

Kemet PMR209MC6100M100R30 0.1µF ±20% 250VAC Metallized Paper RC Unit Capacitor

Order Code:

51-6825

Brand: Kemet MPN: PMR209MC6100M100R30
Qty Unit Price (Ex VAT)
1+ £1.20
10+ £1.19
50+ £1.18
100+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
118 in stock, despatched same dayAdditional quantity lead time 14 days

An 0.1µF multilayer metallised impregnated paper capacitor that is suitable for use in contact protection, contact interference suppression and transient suppression applications.


  • Excellent self-healing properties
  • Good esistance to ionisation
  • High dV/dt capability
  • Excellent stabilty
  • High reliability
  • UL, ENEC approved
Type Radial leaded
Capacitance 100nF
Dimensions 24 x 7.6 x 14mm
Operating Temperature -40 to +85°C
Pitch 20.3mm
Tolerance 20%
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot