Christmas Opening Hours and Delivery Dates here
Epcos B32560-J1104-K 0.1µF ±10% 100V 7.5mm Pitch Polyester Film Capacitor

Epcos B32560-J1104-K 0.1µF ±10% 100V 7.5mm Pitch Polyester Film Capacitor

Order Code:

51-8685

Brand: Epcos MPN: B32560-J1104-K

Discontinued


This 0.1µF 100V SilverCap metallised polyester film capacitor uses stacked-film technology to give a general purpose capacitor that is suitable for applications such as SMPS, converters, ballasts, compact fluorescent lamps and ignitions.
  • Lead spacing 7.5mm
  • Tolerance 10%
  • High pulse strength
  • Compact dimensions
  • Uncoated
  • Extremely small layer capacitor
  • Self healing
  • Tinned parallel wire leads
  • Design standard: CECC 30401-007
  • Operating temperature range –55°C to +125°C
Type Radial leaded
Capacitance 100nF
Tolerance 10%
Voltage 100V
Pitch 7.5mm
Material Polyester
Dimensions 9 x 2.5 x 4.7mm
Operating Temperature -55 to +125°C

Trustpilot