ABB 017965715 Single pole distribution block,250A

ABB 017965715 Single pole distribution block,250A

Order Code:

28-3486

Brand: ABB MPN: 017965715

Discontinued


A single pole distribution block with a rating of 250A that will help you increase your design options and help to get the job done more efficiently.


  • Manufacturer's part: 17965715
  • Colour Grey
  • Current Rating 250A
  • Housing Material Copper Aluminium Alloy
  • Termination Method Screw Down
  • Voltage Rating 600V
  • Dimensions: 44.4(W) x 50(H) x 96(L)mm

Trustpilot