Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ABB 017953523 Four pole distribution block,125A

ABB 017953523 Four pole distribution block,125A

Order Code:  

28-3489

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: 017953523  Copy to clipboard
 Report an error

Discontinued

A four pole distribution block with a rating of 125A that will help you increase your design options and help to get the job done more efficiently.


  • Manufacturer's part 017953523
  • Colour Grey
  • Current Rating 125A
  • Housing Material Copper Aluminium Alloy
  • Termination Method Screw Down
  • Voltage Rating 600V
  • Dimensions: 85(W) x 60(H) x 128(L)mm

Reviews


Be the first to submit a review