Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ABB 017953422 Four pole distribution block,80A

ABB 017953422 Four pole distribution block,80A

Order Code:  

28-3488

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: 017953422  Copy to clipboard
 Report an error

Discontinued

A four pole distribution block with a rating of 80A that will help you increase your design options and help to get the job done more efficiently.


  • Manufacturer's part: 17965422
  • Colour Grey
  • Current Rating 80A
  • Housing Material Copper Aluminium Alloy
  • Termination Method Screw Down
  • Voltage Rating 600V
  • Dimensions: 85(W) x 60(H) x 88(L)mm


Reviews


Be the first to submit a review