Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ABUS 01629 200/155 Hasp & Staple 155mm

Order Code:  

95-0128

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 01629 Copy to clipboard EAN-13: 4003318016295
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.13

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back OrderBack-order availability date - 04/06/2024

ABUS 200 Series hasp and staple with an all steel construction with hidden screws for basic security. Corrosion protected.

Where to use it:
Designed for doors closing flush, i.e. door leaf and door frame are level.

Length: 155mm.
Width: 39mm.
Shackle Bore: 13.5mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review