ABUS 01619 200/115 Hasp & Staple 115mm

MPN
01619
Brand
ABUS
EAN-13
4003318016196
Order Code
95-0126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

ABUS 200 Series hasp and staple with an all steel construction with hidden screws for basic security. Corrosion protected.

Where to use it:
Designed for doors closing flush, i.e. door leaf and door frame are level.

Length: 115mm.
Width: 39mm.
Shackle Bore: 13.5mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot