Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

0.15uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor

0.15uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor

Order Code:  

08-0311

  Copy to clipboard
Brand: Faratronic  Copy to clipboard MPN: C242A154J2SC450  Copy to clipboard
 Report an error

Discontinued

A 150nF 100V box-type metallised polyester film capacitor with a stacked construction. The features and performance of this capacitor make it suitable for such typical applications as by-passing, blocking, coupling/decoupling in pulse logic and timing circuits, compact fluorescent lamps, inverter for LCD monitors, automotive DC motor suppression, etc.
  • Pitch 5mm
  • Epoxy resin sealing
  • High dv/dt ability
  • Plastic case to UL 94V-0
Type Radial leaded
Material Polyester
Capacitance 150nF
Voltage 100V
Tolerance 5%
Operating Temperature -55 to +125°C
Dimensions 7.2 x 3.5 x 7.5mm
Pitch 5mm

Reviews


Be the first to submit a review