Christmas Opening Hours and Delivery Dates here
Suntan TS02002E154KSB0D0R 0.15uf 250V 10% Met Polyester Cap

Suntan TS02002E154KSB0D0R 0.15uf 250V 10% Met Polyester Cap

Order Code:

10-5808

Brand: Suntan MPN: TS02002E154KSB0D0R

Discontinued


Highly reliable 0.15µF 250V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L14mm x T7mm x H11mm
Type Radial leaded
Capacitance 150nF
Tolerance 10%
Voltage 250V
Pitch 10mm
Material Polyester
Dimensions 14 x 7 x 11mm
Operating Temperature -40 to +85°C

Trustpilot